-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-US2MCT-ND
|
DigiKey | DIODE GEN PURP 1000V 2A DO214AA Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3696 In Stock |
|
$0.0489 / $0.4100 | Buy Now |
DISTI #
637-US2M
|
Mouser Electronics | Rectifiers Ultrafast, SMB, 1000V, 2A, 150C RoHS: Compliant | 6088 |
|
$0.0550 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Diode - Ultrafast - SMB - 1000V - 2A - 75ns RoHS: Compliant |
6000 In Stock |
|
$0.0426 / $0.0523 | Buy Now |
DISTI #
US2M-DIO
|
TME | Diode: rectifying, SMD, 1kV, 2A, 75ns, SMB, Ufmax: 1.7V, Ifsm: 50A Min Qty: 5 | 19375 |
|
$0.0580 / $0.1503 | Buy Now |
DISTI #
DSGL6330
|
Rutronik | SI-DIODE 2A 1000V SMB RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 156000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0519 / $0.0616 | Buy Now |
DISTI #
DSGLS6027
|
Rutronik | SI-DIODE 2A 1000V SMB RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 21000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0614 / $0.0730 | Buy Now |
|
Master Electronics | Diode - Ultrafast - SMB - 1000V - 2A - 75ns RoHS: Compliant |
6000 In Stock |
|
$0.0426 / $0.0523 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
US2M
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
US2M
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for US2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2M-E3/52T | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | US2M vs S2M-E3/52T |
FS2MTRTB | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | US2M vs FS2MTRTB |
S2M | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Hitano Enterprise Corp | US2M vs S2M |
S2M-LT | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AA, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | US2M vs S2M-LT |
S2M | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, | Vishay Intertechnologies | US2M vs S2M |
S2M-M3/52T | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | US2M vs S2M-M3/52T |
S2M_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | US2M vs S2M_R2_10001 |
S2M-AU_R2_100A1 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | US2M vs S2M-AU_R2_100A1 |
S2MT/R13 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | US2M vs S2MT/R13 |
S2M-E3 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | US2M vs S2M-E3 |