Part Details for S2M-M3/52T by Vishay Intertechnologies
Overview of S2M-M3/52T by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S2M-M3/52T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X1466
|
Newark | 1.5A, 1000V, Smb, Gpp Std, Sm Rect. |Vishay S2M-M3/52T Min Qty: 13500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 / $0.0930 | Buy Now |
DISTI #
S2M-M3/52T
|
Avnet Americas | 1.5A,1000V,GPP,VGSC-STD,SM,RECT - Tape and Reel (Alt: S2M-M3/52T) RoHS: Compliant Min Qty: 13500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0726 / $0.0923 | Buy Now |
DISTI #
78-S2M-M352T
|
Mouser Electronics | Rectifiers 1.5A, 1000V, GPP, VGSC-STD, SM, RECT RoHS: Compliant | 0 |
|
$0.0670 / $0.0840 | Order Now |
DISTI #
S2M-M3/52T
|
TTI | Rectifiers 1.5A, 1000V, GPP, VGSC-STD, SM, RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 13500 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.0670 / $0.0790 | Buy Now |
Part Details for S2M-M3/52T
S2M-M3/52T CAD Models
S2M-M3/52T Part Data Attributes
|
S2M-M3/52T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S2M-M3/52T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S2M-M3/52T
This table gives cross-reference parts and alternative options found for S2M-M3/52T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2M-M3/52T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2M-E3/52T | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | S2M-M3/52T vs S2M-E3/52T |
FS2MTRTB | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | S2M-M3/52T vs FS2MTRTB |
S2M | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Hitano Enterprise Corp | S2M-M3/52T vs S2M |
S2M-LT | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AA, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | S2M-M3/52T vs S2M-LT |
S2M | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, | Vishay Intertechnologies | S2M-M3/52T vs S2M |
S2M_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | S2M-M3/52T vs S2M_R2_10001 |
S2M-AU_R2_100A1 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | S2M-M3/52T vs S2M-AU_R2_100A1 |
S2MT/R13 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | S2M-M3/52T vs S2MT/R13 |
S2M-E3 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | S2M-M3/52T vs S2M-E3 |
S2M-E3/5BT | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | S2M-M3/52T vs S2M-E3/5BT |