Part Details for URZ1V222MHD1CM by Nichicon Corporation
Overview of URZ1V222MHD1CM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for URZ1V222MHD1CM
URZ1V222MHD1CM CAD Models
URZ1V222MHD1CM Part Data Attributes
|
URZ1V222MHD1CM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URZ1V222MHD1CM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1110 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for URZ1V222MHD1CM
This table gives cross-reference parts and alternative options found for URZ1V222MHD1CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URZ1V222MHD1CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-HS222M35V18X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | URZ1V222MHD1CM vs NRE-HS222M35V18X20F |
NRE-HS222M35V18X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | URZ1V222MHD1CM vs NRE-HS222M35V18X20SP7.5LSF |
35WXA2200MSG18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | URZ1V222MHD1CM vs 35WXA2200MSG18X20 |
35WXA2200MRX18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | URZ1V222MHD1CM vs 35WXA2200MRX18X20 |
ELXZ350EC3222MM20S | Aluminum Electrolytic Capacitor, | Chemi-Con | URZ1V222MHD1CM vs ELXZ350EC3222MM20S |
35JXF2200MEFC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | URZ1V222MHD1CM vs 35JXF2200MEFC18X20 |
35WXA2200MEFC18X20 | CAP ALUM 2200UF 20% 35V RADIAL | Rubycon Corporation | URZ1V222MHD1CM vs 35WXA2200MEFC18X20 |
FXM1V222M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Gemmy Electronics Co Ltd | URZ1V222MHD1CM vs FXM1V222M |
35JXF2200MEFCCC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | URZ1V222MHD1CM vs 35JXF2200MEFCCC18X20 |
URZ1V222MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | URZ1V222MHD1CM vs URZ1V222MHD1AA |