-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ALUM 2200UF 20% 35V RADIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35WXA2200MEFC18X20-ND
|
DigiKey | CAP ALUM 2200UF 20% 35V RADIAL Min Qty: 200 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9431 | Buy Now |
DISTI #
232-35WXA2200MEFC18X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.6690 / $1.8200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2200uF - 20% - 35VDC - 18mm dia x 20mm - -55 to 105°C RoHS: Compliant | 0 |
|
$0.6180 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35WXA2200MEFC18X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35WXA2200MEFC18X20
Rubycon Corporation
CAP ALUM 2200UF 20% 35V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.77 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 35WXA2200MEFC18X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35WXA2200MEFC18X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-HS222M35V18X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35WXA2200MEFC18X20 vs NRE-HS222M35V18X20F |
NRE-HS222M35V18X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | 35WXA2200MEFC18X20 vs NRE-HS222M35V18X20SP7.5LSF |
35WXA2200MSG18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 35WXA2200MEFC18X20 vs 35WXA2200MSG18X20 |
35WXA2200MRX18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 35WXA2200MEFC18X20 vs 35WXA2200MRX18X20 |
ELXZ350EC3222MM20S | Aluminum Electrolytic Capacitor, | Chemi-Con | 35WXA2200MEFC18X20 vs ELXZ350EC3222MM20S |
35JXF2200MEFC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 35WXA2200MEFC18X20 vs 35JXF2200MEFC18X20 |
URZ1V222MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | 35WXA2200MEFC18X20 vs URZ1V222MHD1CM |
FXM1V222M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Gemmy Electronics Co Ltd | 35WXA2200MEFC18X20 vs FXM1V222M |
35JXF2200MEFCCC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 35WXA2200MEFC18X20 vs 35JXF2200MEFCCC18X20 |
URZ1V222MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | 35WXA2200MEFC18X20 vs URZ1V222MHD1AA |