Part Details for URG2012L-1742-W-T05 by Susumu Co Ltd
Overview of URG2012L-1742-W-T05 by Susumu Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T05-00 | Amphenol Communications Solutions | 54102-T05-00-B/S 0.100\\ HDR TH DR TIN |
Part Details for URG2012L-1742-W-T05
URG2012L-1742-W-T05 CAD Models
URG2012L-1742-W-T05 Part Data Attributes
|
URG2012L-1742-W-T05
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
URG2012L-1742-W-T05
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.1W, 17400ohm, 150V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for URG2012L-1742-W-T05
This table gives cross-reference parts and alternative options found for URG2012L-1742-W-T05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URG2012L-1742-W-T05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCR0805L1742B-T05 | Fixed Resistor, Thin Film, 0.1W, 17400ohm, 150V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | URG2012L-1742-W-T05 vs UCR0805L1742B-T05 |
URG2012L-1742-B-T05 | Fixed Resistor, Thin Film, 0.1W, 17400ohm, 150V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP | Susumu Co Ltd | URG2012L-1742-W-T05 vs URG2012L-1742-B-T05 |
UCR0805L1742A-T1 | Fixed Resistor, Thin Film, 0.1W, 17400ohm, 150V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | URG2012L-1742-W-T05 vs UCR0805L1742A-T1 |
UCR0805L1742A-T05 | Fixed Resistor, Thin Film, 0.1W, 17400ohm, 150V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | URG2012L-1742-W-T05 vs UCR0805L1742A-T05 |
URG2012L-1742-B-T01 | Fixed Resistor, Thin Film, 0.1W, 17400ohm, 150V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP | Susumu Co Ltd | URG2012L-1742-W-T05 vs URG2012L-1742-B-T01 |
URG2012L-1742-B-T1 | Fixed Resistor, Thin Film, 0.1W, 17400ohm, 150V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP | Susumu Co Ltd | URG2012L-1742-W-T05 vs URG2012L-1742-B-T1 |