Part Details for UQCSVA2R7AAT2A by Kyocera AVX Components
Overview of UQCSVA2R7AAT2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UQCSVA2R7AAT2A
UQCSVA2R7AAT2A CAD Models
UQCSVA2R7AAT2A Part Data Attributes
|
UQCSVA2R7AAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
UQCSVA2R7AAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.85% +Tol, 1.85% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARD: MIL-PRF-55681 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.85% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1.85% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for UQCSVA2R7AAT2A
This table gives cross-reference parts and alternative options found for UQCSVA2R7AAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UQCSVA2R7AAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600S2R7AW250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.852% +Tol, 1.852% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | UQCSVA2R7AAT2A vs 600S2R7AW250XT |
05002-2R7KAUC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.8519% +Tol, 1.8519% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Kyocera AVX Components | UQCSVA2R7AAT2A vs 05002-2R7KAUC |
05002-2R7KAZ | CAP,CERAMIC,2.7PF,250VDC,.05PF -TOL,.05PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Kyocera AVX Components | UQCSVA2R7AAT2A vs 05002-2R7KAZ |
VJ0603D2R7VEPAI | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.8519% +Tol, 1.8519% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Vishay Intertechnologies | UQCSVA2R7AAT2A vs VJ0603D2R7VEPAI |
05002-2R7KAUL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.8519% +Tol, 1.8519% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Kyocera AVX Components | UQCSVA2R7AAT2A vs 05002-2R7KAUL |
600S2R7ATN250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.8519% +Tol, 1.8519% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | UQCSVA2R7AAT2A vs 600S2R7ATN250T |
05002-2R7KAMC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.8519% +Tol, 1.8519% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Kyocera AVX Components | UQCSVA2R7AAT2A vs 05002-2R7KAMC |
600S2R7AW250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.8519% +Tol, 1.8519% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | UQCSVA2R7AAT2A vs 600S2R7AW250TV |
NMC-Q0603NP02R7A250TRPF | CAP,CERAMIC,2.7PF,250VDC,.05PF -TOL,.05PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | NIC Components Corp | UQCSVA2R7AAT2A vs NMC-Q0603NP02R7A250TRPF |
600S2R7AW250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.8519% +Tol, 1.8519% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | UQCSVA2R7AAT2A vs 600S2R7AW250T |