Part Details for 600S2R7AW250TV by Kyocera AVX Components
Overview of 600S2R7AW250TV by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600S2R7AW250TV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-600S2R7AW250TV
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250V 2.7pF Tol .05pF Vertical RoHS: Compliant | 0 |
|
$0.5990 / $1.7900 | Order Now |
Part Details for 600S2R7AW250TV
600S2R7AW250TV CAD Models
600S2R7AW250TV Part Data Attributes
|
600S2R7AW250TV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600S2R7AW250TV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.8519% +Tol, 1.8519% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.8519% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1.8519% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S2R7AW250TV
This table gives cross-reference parts and alternative options found for 600S2R7AW250TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S2R7AW250TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600S2R7AW250XV | Ceramic Capacitor, Ceramic, 250V, 1.85% +Tol, 1.85% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP | American Technical Ceramics Corp | 600S2R7AW250TV vs 600S2R7AW250XV |
05002-2R7KAUH | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.8519% +Tol, 1.8519% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Kyocera AVX Components | 600S2R7AW250TV vs 05002-2R7KAUH |
251SHS2R7ASE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 600S2R7AW250TV vs 251SHS2R7ASE-ROHS |
600S2R7AW250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.8519% +Tol, 1.8519% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S2R7AW250TV vs 600S2R7AW250T |
600S2R7AT250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.8519% +Tol, 1.8519% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S2R7AW250TV vs 600S2R7AT250T |
NMC-Q0603NPO2R7A250TRPF | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.8519% +Tol, 1.8519% -Tol, NP0, -/+30ppm/Cel TC, 0.0000027uF, 0603 | NIC Components Corp | 600S2R7AW250TV vs NMC-Q0603NPO2R7A250TRPF |
UQCSVA2R7AAC2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.85% +Tol, 1.85% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600S2R7AW250TV vs UQCSVA2R7AAC2A |
05002-2R7KAML | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.8519% +Tol, 1.8519% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Kyocera AVX Components | 600S2R7AW250TV vs 05002-2R7KAML |
05002-2R7KAMC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.8519% +Tol, 1.8519% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Kyocera AVX Components | 600S2R7AW250TV vs 05002-2R7KAMC |
05002-2R7KAM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.8519% +Tol, 1.8519% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Kyocera AVX Components | 600S2R7AW250TV vs 05002-2R7KAM |