There are no models available for this part yet.
Overview of UQCSVA1R3BAJ2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for UQCSVA1R3BAJ2A by Kyocera AVX Components
Part Data Attributes for UQCSVA1R3BAJ2A by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Additional Feature
|
STANDARD: MIL-PRF-55681
|
Capacitance
|
0.0000013 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.89 mm
|
JESD-609 Code
|
e0
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
7.69%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
7.69%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|
Alternate Parts for UQCSVA1R3BAJ2A
This table gives cross-reference parts and alternative options found for UQCSVA1R3BAJ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UQCSVA1R3BAJ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N1R3B251VHW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.6923% +Tol, 7.6923% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603, | Knowles Capacitors | UQCSVA1R3BAJ2A vs 0603N1R3B251VHW |
600S1R3BW250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.6923% +Tol, 7.6923% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | UQCSVA1R3BAJ2A vs 600S1R3BW250T |
SQCSVA1R3BAJ6A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | UQCSVA1R3BAJ2A vs SQCSVA1R3BAJ6A |
05002-1R3KBUL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.6923% +Tol, 7.6923% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603, | Kyocera AVX Components | UQCSVA1R3BAJ2A vs 05002-1R3KBUL |
0603N1R3B251DHT-HS | Ceramic Capacitor, Ceramic, 250V, 7.6923% +Tol, 7.6923% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603, | Knowles Capacitors | UQCSVA1R3BAJ2A vs 0603N1R3B251DHT-HS |
0603N1R3B251VHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.6923% +Tol, 7.6923% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP | Knowles Capacitors | UQCSVA1R3BAJ2A vs 0603N1R3B251VHT |
0603N1R3B251V | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.6923% +Tol, 7.6923% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603, | Knowles Capacitors | UQCSVA1R3BAJ2A vs 0603N1R3B251V |
600S1R3BT250XV | CAPACITOR, CERAMIC, 250V, C0G, 0.0000013uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | UQCSVA1R3BAJ2A vs 600S1R3BT250XV |
600S1R3BW250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.692% +Tol, 7.692% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | UQCSVA1R3BAJ2A vs 600S1R3BW250XT |
0603N1R3B251DHT-HB | Ceramic Capacitor, Ceramic, 250V, 7.6923% +Tol, 7.6923% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0603, | Knowles Capacitors | UQCSVA1R3BAJ2A vs 0603N1R3B251DHT-HB |