Part Details for UPW1C471MPD6 by Nichicon Corporation
Overview of UPW1C471MPD6 by Nichicon Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPW1C471MPD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K0195
|
Newark | Capacitor Alum Elec 470Uf, 16V, 20%, Radial, Capacitance:470Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm, Product Length:-Rohs Compliant: Yes |Nichicon UPW1C471MPD6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$0.1590 / $0.3950 | Buy Now |
DISTI #
493-1786-ND
|
DigiKey | CAP ALUM 470UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
28821 In Stock |
|
$0.0798 / $0.3300 | Buy Now |
DISTI #
647-UPW1C471MPD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 470uF AEC-Q200 RoHS: Compliant | 4529 |
|
$0.0920 / $0.2900 | Buy Now |
DISTI #
V99:2348_07817531
|
Arrow Electronics | Cap Aluminum Lytic 470uF 16V 20%( 8 X 15mm) Radial 3.5mm 730mA 3000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2107 | Americas - 11 |
|
$0.0934 / $0.1480 | Buy Now |
DISTI #
70187348
|
RS | Capacitor Aluminum Electrolytic Cap 470uF 16V 20% Radial 8X15 LS 3.5 mm | Nichicon UPW1C471MPD6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3556 |
|
$0.0800 | Buy Now |
|
Future Electronics | PW Series 470 uF 16 V 105°C Ø8 x 15 mm LS=3.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$0.0990 / $0.1130 | Buy Now |
DISTI #
77777218
|
Verical | Cap Aluminum Lytic 470uF 16V 20%( 8 X 15mm) Radial 3.5mm 730mA 3000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 400 Package Multiple: 1 | Americas - 1409 |
|
$0.1638 / $0.1750 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 16V, 20% +TOL, 20% -TOL, 470UF, THROUGH HOLE MOUNT | 20 |
|
$0.2308 / $0.2769 | Buy Now |
DISTI #
UPW1C471MPD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 470uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 5100 In Stock |
|
$0.1010 / $0.1160 | Buy Now |
DISTI #
UPW1C471MPD6
|
TME | Capacitor: electrolytic, low ESR, THT, 470uF, 16VDC, Ø8x15mm, ±20% Min Qty: 1 | 1409 |
|
$0.1260 / $0.3680 | Buy Now |
Part Details for UPW1C471MPD6
UPW1C471MPD6 CAD Models
UPW1C471MPD6 Part Data Attributes
|
UPW1C471MPD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1C471MPD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2256 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 547.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPW1C471MPD6
This table gives cross-reference parts and alternative options found for UPW1C471MPD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW1C471MPD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXZ160ELL471MH15C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | UPW1C471MPD6 vs ELXZ160ELL471MH15C |
NRSX471M16V8X15F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | UPW1C471MPD6 vs NRSX471M16V8X15F2F |
TYRE1C477C15ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | TE Connectivity | UPW1C471MPD6 vs TYRE1C477C15ML |
NRSX471M16V8X15TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | UPW1C471MPD6 vs NRSX471M16V8X15TBSTNF |
NRSX471M16V8X15TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPW1C471MPD6 vs NRSX471M16V8X15TRF |
MAL215095475E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | UPW1C471MPD6 vs MAL215095475E3 |
ELXZ160ELL471MH15M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | UPW1C471MPD6 vs ELXZ160ELL471MH15M |
MAL215095478E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | UPW1C471MPD6 vs MAL215095478E3 |
ELXZ160ETD471MH15B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | UPW1C471MPD6 vs ELXZ160ETD471MH15B |
ELXZ160ETE471MH15A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | UPW1C471MPD6 vs ELXZ160ETE471MH15A |