Part Details for NRSX471M16V8X15F2F by NIC Components Corp
Overview of NRSX471M16V8X15F2F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSX471M16V8X15F2F
NRSX471M16V8X15F2F CAD Models
NRSX471M16V8X15F2F Part Data Attributes
|
NRSX471M16V8X15F2F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX471M16V8X15F2F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 85 mΩ | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 730 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for NRSX471M16V8X15F2F
This table gives cross-reference parts and alternative options found for NRSX471M16V8X15F2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX471M16V8X15F2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXZ160ELL471MH15C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | NRSX471M16V8X15F2F vs ELXZ160ELL471MH15C |
TYRE1C477C15ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | TE Connectivity | NRSX471M16V8X15F2F vs TYRE1C477C15ML |
NRSX471M16V8X15TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRSX471M16V8X15F2F vs NRSX471M16V8X15TBSTNF |
NRSX471M16V8X15TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSX471M16V8X15F2F vs NRSX471M16V8X15TRF |
MAL215095475E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | NRSX471M16V8X15F2F vs MAL215095475E3 |
ELXZ160ELL471MH15M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | NRSX471M16V8X15F2F vs ELXZ160ELL471MH15M |
MAL215095478E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | NRSX471M16V8X15F2F vs MAL215095478E3 |
ELXZ160ETD471MH15B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | NRSX471M16V8X15F2F vs ELXZ160ETD471MH15B |
ELXZ160ETE471MH15A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | NRSX471M16V8X15F2F vs ELXZ160ETE471MH15A |
RXW471M1CBK-0815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Lelon Electronics Corp | NRSX471M16V8X15F2F vs RXW471M1CBK-0815 |