Part Details for UPV1HR68MFD1CT by Nichicon Corporation
Overview of UPV1HR68MFD1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPV1HR68MFD1CT
UPV1HR68MFD1CT CAD Models
UPV1HR68MFD1CT Part Data Attributes
|
UPV1HR68MFD1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPV1HR68MFD1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 28 mA | |
Series | PV | |
Terminal Pitch | 2 mm |
Alternate Parts for UPV1HR68MFD1CT
This table gives cross-reference parts and alternative options found for UPV1HR68MFD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPV1HR68MFD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8R68LFM0511LM04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF | Fenghua (HK) Electronics Ltd | UPV1HR68MFD1CT vs 8R68LFM0511LM04C |
UPV1HR68MFD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF, | Nichicon Corporation | UPV1HR68MFD1CT vs UPV1HR68MFD1CV |
8R68LFM0511LM05B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF | Fenghua (HK) Electronics Ltd | UPV1HR68MFD1CT vs 8R68LFM0511LM05B |
8R68LFM0511LMN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF | Fenghua (HK) Electronics Ltd | UPV1HR68MFD1CT vs 8R68LFM0511LMN1J |
8R68LFM0511LM04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF | Fenghua (HK) Electronics Ltd | UPV1HR68MFD1CT vs 8R68LFM0511LM04D |
8R68LFM0511LM00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF | Fenghua (HK) Electronics Ltd | UPV1HR68MFD1CT vs 8R68LFM0511LM00E |
8R68LFM0511LMN7A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF | Fenghua (HK) Electronics Ltd | UPV1HR68MFD1CT vs 8R68LFM0511LMN7A |
8R68LFM0511LM000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF | Fenghua (HK) Electronics Ltd | UPV1HR68MFD1CT vs 8R68LFM0511LM000 |
8R68LFM0511LMN0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF | Fenghua (HK) Electronics Ltd | UPV1HR68MFD1CT vs 8R68LFM0511LMN0M |
UPJ1HR68MDDCV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF, | Nichicon Corporation | UPV1HR68MFD1CT vs UPJ1HR68MDDCV |