8R68LFM0511LMN1J
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF

Overview of 8R68LFM0511LMN1J by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 8R68LFM0511LMN1J by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8R68LFM0511LMN1J by Fenghua (HK) Electronics Ltd

8R68LFM0511LMN1J
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
0.68 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 8R68LFM0511LMN1J
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF
    VS

Alternate Parts for 8R68LFM0511LMN1J

This table gives cross-reference parts and alternative options found for 8R68LFM0511LMN1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8R68LFM0511LMN1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPJ1HR68MDD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF, Nichicon Corporation 8R68LFM0511LMN1J vs UPJ1HR68MDD1CC
684CKH050MST Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF, Cornell Dubilier Electronics Inc 8R68LFM0511LMN1J vs 684CKH050MST
8R68LFM0511LMN5C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF Fenghua (HK) Electronics Ltd 8R68LFM0511LMN1J vs 8R68LFM0511LMN5C
UPJ1HR68MDDCA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF, Nichicon Corporation 8R68LFM0511LMN1J vs UPJ1HR68MDDCA
8R68LFM0511LM04A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF Fenghua (HK) Electronics Ltd 8R68LFM0511LMN1J vs 8R68LFM0511LM04A
UPM1HR68MDD1FV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF, Nichicon Corporation 8R68LFM0511LMN1J vs UPM1HR68MDD1FV
8R68LFM0511LM000 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF Fenghua (HK) Electronics Ltd 8R68LFM0511LMN1J vs 8R68LFM0511LM000
UPJ1HR68MDD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF, Nichicon Corporation 8R68LFM0511LMN1J vs UPJ1HR68MDD1CP
8R68LFM0511LM05M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF Fenghua (HK) Electronics Ltd 8R68LFM0511LMN1J vs 8R68LFM0511LM05M
UPJ1HR68MDDCM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.68uF, Nichicon Corporation 8R68LFM0511LMN1J vs UPJ1HR68MDDCM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8R68LFM0511LMN1J by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8R68LFM0511LMN1J by Fenghua (HK) Electronics Ltd

  • Please alert me when 8R68LFM0511LMN1J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8R68LFM0511LMN1J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8R68LFM0511LMN1J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8R68LFM0511LMN1J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8R68LFM0511LMN1J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8R68LFM0511LMN1J by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: