Part Details for UPV1H1R5MFD1CV by Nichicon Corporation
Overview of UPV1H1R5MFD1CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPV1H1R5MFD1CV
UPV1H1R5MFD1CV CAD Models
UPV1H1R5MFD1CV Part Data Attributes
|
UPV1H1R5MFD1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPV1H1R5MFD1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1.5 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 45 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for UPV1H1R5MFD1CV
This table gives cross-reference parts and alternative options found for UPV1H1R5MFD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPV1H1R5MFD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ1H1R5MDDTN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF, | Nichicon Corporation | UPV1H1R5MFD1CV vs UPJ1H1R5MDDTN |
UPJ1H1R5MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF, | Nichicon Corporation | UPV1H1R5MFD1CV vs UPJ1H1R5MDD1CV |
MAL211631158E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPV1H1R5MFD1CV vs MAL211631158E3 |
81R5LFM0511LMN1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF | Fenghua (HK) Electronics Ltd | UPV1H1R5MFD1CV vs 81R5LFM0511LMN1A |
UPJ1H1R5MDD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF, | Nichicon Corporation | UPV1H1R5MFD1CV vs UPJ1H1R5MDD1TO |
UPJ1H1R5MDD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF, | Nichicon Corporation | UPV1H1R5MFD1CV vs UPJ1H1R5MDD1AA |
UPV1H1R5MFD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF, | Nichicon Corporation | UPV1H1R5MFD1CV vs UPV1H1R5MFD1CM |
UPM1H1R5MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF, | Nichicon Corporation | UPV1H1R5MFD1CV vs UPM1H1R5MDD1CV |
81R5LFM0511LMN1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF | Fenghua (HK) Electronics Ltd | UPV1H1R5MFD1CV vs 81R5LFM0511LMN1E |
81R5LFM0511LM00A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF | Fenghua (HK) Electronics Ltd | UPV1H1R5MFD1CV vs 81R5LFM0511LM00A |