UPV1H1R5MFD1CM
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF,

Overview of UPV1H1R5MFD1CM by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UPV1H1R5MFD1CM by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPV1H1R5MFD1CM by Nichicon Corporation

UPV1H1R5MFD1CM
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1.5 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
45 mA
Terminal Pitch
2 mm
Want to compare parts?
  1. UPV1H1R5MFD1CM
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF,
    VS

Alternate Parts for UPV1H1R5MFD1CM

This table gives cross-reference parts and alternative options found for UPV1H1R5MFD1CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPV1H1R5MFD1CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
81R5LFM0511LMN4B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF Fenghua (HK) Electronics Ltd UPV1H1R5MFD1CM vs 81R5LFM0511LMN4B
81R5LFM0511LM04D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF Fenghua (HK) Electronics Ltd UPV1H1R5MFD1CM vs 81R5LFM0511LM04D
UPV1H1R5MFH Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UPV1H1R5MFD1CM vs UPV1H1R5MFH
155CKH050MST2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF, Cornell Dubilier Electronics Inc UPV1H1R5MFD1CM vs 155CKH050MST2
UPM1H1R5MDD1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation UPV1H1R5MFD1CM vs UPM1H1R5MDD1TD
81R5LFM0511LMN4C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF Fenghua (HK) Electronics Ltd UPV1H1R5MFD1CM vs 81R5LFM0511LMN4C
81R5LFM0511LMN0M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF Fenghua (HK) Electronics Ltd UPV1H1R5MFD1CM vs 81R5LFM0511LMN0M
81R5LFM0511LMN0E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF Fenghua (HK) Electronics Ltd UPV1H1R5MFD1CM vs 81R5LFM0511LMN0E
81R5LFM0511LMN0D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF Fenghua (HK) Electronics Ltd UPV1H1R5MFD1CM vs 81R5LFM0511LMN0D
81R5LFM0511LM05F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1.5uF Fenghua (HK) Electronics Ltd UPV1H1R5MFD1CM vs 81R5LFM0511LM05F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPV1H1R5MFD1CM by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPV1H1R5MFD1CM by Nichicon Corporation

  • Please alert me when UPV1H1R5MFD1CM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPV1H1R5MFD1CM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPV1H1R5MFD1CM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPV1H1R5MFD1CM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPV1H1R5MFD1CM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPV1H1R5MFD1CM by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: