There are no models available for this part yet.
Overview of UPV1C151MGD1TA by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
Price & Stock for UPV1C151MGD1TA by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26T9654
|
Newark | Radial/ Tp&ammo |Nichicon UPV1C151MGD1TA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1430 / $0.1900 | Buy Now | |
DISTI #
493-UPV1C151MGD1TACT-ND
|
DigiKey | CAP ALUM 150UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1000 In Stock |
|
$0.1720 / $0.6400 | Buy Now | |
DISTI #
647-UPV1C151MGD1TA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.1410 / $0.6200 | Order Now |
CAD Models for UPV1C151MGD1TA by Nichicon Corporation
Part Data Attributes for UPV1C151MGD1TA by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
11.5 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Tape
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
375 mA
|
Terminal Pitch
|
5 mm
|
Alternate Parts for UPV1C151MGD1TA
This table gives cross-reference parts and alternative options found for UPV1C151MGD1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPV1C151MGD1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL1C157M0811MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | UPV1C151MGD1TA vs RL1C157M0811MMR |
RZ1C157M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UPV1C151MGD1TA vs RZ1C157M0811MFS |
UPV1C151MGD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPV1C151MGD1TA vs UPV1C151MGD1CT |
RZ1C157M0811MTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UPV1C151MGD1TA vs RZ1C157M0811MTS |
UPV1C151MGD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPV1C151MGD1TA vs UPV1C151MGD1FA |
RL1C157M0811MHR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | UPV1C151MGD1TA vs RL1C157M0811MHR |
UPV1C151MGD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPV1C151MGD1TA vs UPV1C151MGD1CA |
UPV1C151MGD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPV1C151MGD1TA vs UPV1C151MGD1AA |
UPV1C151MGD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPV1C151MGD1TA vs UPV1C151MGD1CM |
UPV1C151MGD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPV1C151MGD1TA vs UPV1C151MGD1CC |