-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.2W, 845000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPTF1210-5W-E-8453AT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
UPTF1210-5W-E-8453AT
VENKEL LTD
Fixed Resistor, Thin Film, 0.2W, 845000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 845000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for UPTF1210-5W-E-8453AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTF1210-5W-E-8453AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF50T9845K0.1%R | Fixed Resistor, Thin Film, 0.2W, 845000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | UPTF1210-5W-E-8453AT vs RNCF50T9845K0.1%R |
RNC50T9845K0.05%R | Fixed Resistor, Thin Film, 0.2W, 845000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | UPTF1210-5W-E-8453AT vs RNC50T9845K0.05%R |
RMT25R-845K-B25 | Fixed Resistor, Thin Film, 0.165W, 845000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | RFE International Inc | UPTF1210-5W-E-8453AT vs RMT25R-845K-B25 |
RNCF50T9845K0.05%R | Fixed Resistor, Thin Film, 0.2W, 845000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | UPTF1210-5W-E-8453AT vs RNCF50T9845K0.05%R |
RT1210B845325PPM | Fixed Resistor, Thin Film, 0.1666W, 845000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Synton-Tech Corp | UPTF1210-5W-E-8453AT vs RT1210B845325PPM |
RN73F2E8453B | Fixed Resistor, Thin Film, 0.2W, 845000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | UPTF1210-5W-E-8453AT vs RN73F2E8453B |
TC0725A8453ECE | Fixed Resistor, Thin Film, 0.2W, 845000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | UPTF1210-5W-E-8453AT vs TC0725A8453ECE |
TC0725B8453T5E | Fixed Resistor, Thin Film, 0.2W, 845000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | UPTF1210-5W-E-8453AT vs TC0725B8453T5E |
RN73F2E8453A | Fixed Resistor, Thin Film, 0.2W, 845000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | UPTF1210-5W-E-8453AT vs RN73F2E8453A |
TC0725A8453E5E | Fixed Resistor, Thin Film, 0.2W, 845000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | UPTF1210-5W-E-8453AT vs TC0725A8453E5E |