Part Details for RMT25R-845K-B25 by RFE International Inc
Overview of RMT25R-845K-B25 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7845KRZ | Analog Devices | COMPLETE 12 BIT MDAC IC | |
AD7845KPZ | Analog Devices | COMPLETE 12 BIT MDAC IC | |
AD7845KRZ-REEL | Analog Devices | COMPLETE 12 BIT MDAC IC |
Part Details for RMT25R-845K-B25
RMT25R-845K-B25 CAD Models
RMT25R-845K-B25 Part Data Attributes
|
RMT25R-845K-B25
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMT25R-845K-B25
RFE International Inc
Fixed Resistor, Thin Film, 0.165W, 845000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.165 W | |
Reference Standard | AEC-Q200 | |
Resistance | 845000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMT | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RMT25R-845K-B25
This table gives cross-reference parts and alternative options found for RMT25R-845K-B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT25R-845K-B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0725B8453ECE | Fixed Resistor, Thin Film, 0.2W, 845000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RMT25R-845K-B25 vs TC0725B8453ECE |
RN73F2E8453B | Fixed Resistor, Thin Film, 0.2W, 845000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMT25R-845K-B25 vs RN73F2E8453B |
RNC50T9845K0.05%R | Fixed Resistor, Thin Film, 0.2W, 845000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RMT25R-845K-B25 vs RNC50T9845K0.05%R |
TC0725A8453ECE | Fixed Resistor, Thin Film, 0.2W, 845000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RMT25R-845K-B25 vs TC0725A8453ECE |
RT1210B845325PPM | Fixed Resistor, Thin Film, 0.1666W, 845000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Synton-Tech Corp | RMT25R-845K-B25 vs RT1210B845325PPM |
TC0725A8453E4E | Fixed Resistor, Thin Film, 0.2W, 845000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RMT25R-845K-B25 vs TC0725A8453E4E |
UPTF1210-5W-E-8453AT | Fixed Resistor, Thin Film, 0.2W, 845000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RMT25R-845K-B25 vs UPTF1210-5W-E-8453AT |
TC0725B8453T4E | Fixed Resistor, Thin Film, 0.2W, 845000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RMT25R-845K-B25 vs TC0725B8453T4E |
RT1210A845325PPM | Fixed Resistor, Thin Film, 0.1666W, 845000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | Synton-Tech Corp | RMT25R-845K-B25 vs RT1210A845325PPM |
RNCF50T9845K0.1%R | Fixed Resistor, Thin Film, 0.2W, 845000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMT25R-845K-B25 vs RNCF50T9845K0.1%R |