Part Details for UPTB550 by Microsemi Corporation
Overview of UPTB550 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for UPTB550
UPTB550 CAD Models
UPTB550 Part Data Attributes
|
UPTB550
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UPTB550
Microsemi Corporation
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 140 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 15 MHz |
Alternate Parts for UPTB550
This table gives cross-reference parts and alternative options found for UPTB550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTB550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTB530 | Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Unitrode Corp (RETIRED) | UPTB550 vs UPTB530 |
MQUPTB5TR13E3 | Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | UPTB550 vs MQUPTB5TR13E3 |
MXLUPTB5 | Trans Voltage Suppressor Diode, 1000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | UPTB550 vs MXLUPTB5 |
MSPUPTB5TR7E3 | Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | UPTB550 vs MSPUPTB5TR7E3 |
MXUPTB5E3 | Trans Voltage Suppressor Diode, 1000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | UPTB550 vs MXUPTB5E3 |
MVUPTB5 | Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | UPTB550 vs MVUPTB5 |
UPTB540 | Transistor | Microsemi Corporation | UPTB550 vs UPTB540 |
MSPUPTB5TR13 | Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | UPTB550 vs MSPUPTB5TR13 |
UPTB550 | Small Signal Bipolar Transistor, 0.1A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Unitrode Corp (RETIRED) | UPTB550 vs UPTB550 |
MXUPTB5TR13 | Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | UPTB550 vs MXUPTB5TR13 |