Part Details for UPS5817E3/TR7 by Microsemi Corporation
Overview of UPS5817E3/TR7 by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS5817E3/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1826 |
|
$0.6435 / $1.9500 | Buy Now |
|
Quest Components | 1A, 20V, SILICON, SIGNAL DIODE, DO-216AA | 1460 |
|
$0.7150 / $2.6000 | Buy Now |
Part Details for UPS5817E3/TR7
UPS5817E3/TR7 CAD Models
UPS5817E3/TR7 Part Data Attributes
|
UPS5817E3/TR7
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS5817E3/TR7
Microsemi Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE 1, DO-216, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-216 | |
Package Description | ROHS COMPLIANT, PLASTIC, POWERMITE 1, DO-216, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PDSO-G1 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for UPS5817E3/TR7
This table gives cross-reference parts and alternative options found for UPS5817E3/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS5817E3/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPS5817E3/TR7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA | Microchip Technology Inc | UPS5817E3/TR7 vs UPS5817E3/TR7 |
MAUPS120E3 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE, 2 PIN | Microsemi Corporation | UPS5817E3/TR7 vs MAUPS120E3 |
MAUPS120EE3 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-1 | Microsemi Corporation | UPS5817E3/TR7 vs MAUPS120EE3 |
UPS120/TR7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA | Microchip Technology Inc | UPS5817E3/TR7 vs UPS120/TR7 |
MQUPS120EE3 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-1 | Microsemi Corporation | UPS5817E3/TR7 vs MQUPS120EE3 |
MVUPS120EE3 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-1 | Microsemi Corporation | UPS5817E3/TR7 vs MVUPS120EE3 |
UPS120/TR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA | Microchip Technology Inc | UPS5817E3/TR7 vs UPS120/TR13 |
UPS120/TR7 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA, PLASTIC, POWERMITE-1 | Microsemi Corporation | UPS5817E3/TR7 vs UPS120/TR7 |
MVUPS120E3 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE, 2 PIN | Microsemi Corporation | UPS5817E3/TR7 vs MVUPS120E3 |
UPS120E/TR13 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA, PLASTIC PACKAGE-2 | Microsemi Corporation | UPS5817E3/TR7 vs UPS120E/TR13 |