UPS5817E3/TR7 vs MVUPS120EE3 feature comparison

UPS5817E3/TR7 Microsemi Corporation

Buy Now Datasheet

MVUPS120EE3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-216 DO-216
Package Description ROHS COMPLIANT, PLASTIC, POWERMITE 1, DO-216, 2 PIN ROHS COMPLIANT, PLASTIC, POWERMITE-1
Pin Count 2 1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Microsemi Corporation
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-216AA DO-216AA
JESD-30 Code S-PDSO-G1 S-PSSO-G1
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 20 V 20 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL SINGLE
Base Number Matches 7 1
Qualification Status Not Qualified

Compare UPS5817E3/TR7 with alternatives

Compare MVUPS120EE3 with alternatives