Part Details for UPS1A472MHD by Nichicon Corporation
Overview of UPS1A472MHD by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS1A472MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9842
|
Newark | Capacitor,4700Uf,10Vdc,20-% Tol,20+% Tol |Nichicon UPS1A472MHD RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4650 / $0.6690 | Buy Now |
DISTI #
493-15819-ND
|
DigiKey | CAP ALUM 4700UF 20% 10V RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
255 In Stock |
|
$0.4573 / $1.5700 | Buy Now |
DISTI #
647-UPS1A472MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 4700uF 16x25 20% 7.5LS RoHS: Compliant | 127 |
|
$0.4130 / $0.8900 | Buy Now |
DISTI #
70408934
|
RS | Aluminum Electrolytic Capacitor, 4700uF 10 V dc, PS Series 3000h 16(Dia.)x25mm | Nichicon UPS1A472MHD RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Future Electronics | UPS SERIES RADIAL 10V 4700uF 20%TOL 16x25MM LS=7.5MM 105C 3000HRS RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 33 Weeks Container: Bag | 54150Bag |
|
$0.4300 / $0.4750 | Buy Now |
DISTI #
UPS1A472MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 4700uF 16x25 20% 7.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.3790 / $0.4100 | Buy Now |
DISTI #
UPS1A472MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 4700uF, 10VDC, Ø16x25mm Min Qty: 400 | 0 |
|
$0.4840 | RFQ |
DISTI #
UPS1A472MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 10 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: UPS1A472MHD) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 40800 |
|
$0.5374 | Buy Now |
Part Details for UPS1A472MHD
UPS1A472MHD CAD Models
UPS1A472MHD Part Data Attributes
|
UPS1A472MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS1A472MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100 KHZ | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.41 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1653 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPS1A472MHD
This table gives cross-reference parts and alternative options found for UPS1A472MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS1A472MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1472LBM1625LEN411P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | UPS1A472MHD vs 1472LBM1625LEN411P |
LESRA4700M10TR116X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | UPS1A472MHD vs LESRA4700M10TR116X25 |
1472LBM1625LEN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | UPS1A472MHD vs 1472LBM1625LEN911P |
NRSZC472M10V16X25F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | UPS1A472MHD vs NRSZC472M10V16X25F1F |
8472LBM1625LFN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | UPS1A472MHD vs 8472LBM1625LFN4D |
8472LBM1625LEN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | UPS1A472MHD vs 8472LBM1625LEN411C |
2472LBM1625LEN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | UPS1A472MHD vs 2472LBM1625LEN211C |
8472LBM1625LE01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | UPS1A472MHD vs 8472LBM1625LE01F |
8472LBM1625LE05E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | UPS1A472MHD vs 8472LBM1625LE05E |
2472LBM1625LEN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | UPS1A472MHD vs 2472LBM1625LEN211B |