Part Details for 2472LBM1625LEN211C by Fenghua (HK) Electronics Ltd
Overview of 2472LBM1625LEN211C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2472LBM1625LEN211C
2472LBM1625LEN211C CAD Models
2472LBM1625LEN211C Part Data Attributes
|
2472LBM1625LEN211C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2472LBM1625LEN211C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1800 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2472LBM1625LEN211C
This table gives cross-reference parts and alternative options found for 2472LBM1625LEN211C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2472LBM1625LEN211C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1472LBM1625LEN411P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 2472LBM1625LEN211C vs 1472LBM1625LEN411P |
LESRA4700M10TR116X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | 2472LBM1625LEN211C vs LESRA4700M10TR116X25 |
1472LBM1625LEN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 2472LBM1625LEN211C vs 1472LBM1625LEN911P |
NRSZC472M10V16X25F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | 2472LBM1625LEN211C vs NRSZC472M10V16X25F1F |
8472LBM1625LFN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | 2472LBM1625LEN211C vs 8472LBM1625LFN4D |
8472LBM1625LEN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 2472LBM1625LEN211C vs 8472LBM1625LEN411C |
UPS1A472MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 2472LBM1625LEN211C vs UPS1A472MHD |
8472LBM1625LE01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | 2472LBM1625LEN211C vs 8472LBM1625LE01F |
8472LBM1625LE05E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | 2472LBM1625LEN211C vs 8472LBM1625LE05E |
2472LBM1625LEN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 2472LBM1625LEN211C vs 2472LBM1625LEN211B |