UPS1A101MDD1TA
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of UPS1A101MDD1TA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UPS1A101MDD1TA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPS1A101MDD1TA by Nichicon Corporation

UPS1A101MDD1TA
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.03 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
80 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. UPS1A101MDD1TA
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for UPS1A101MDD1TA

This table gives cross-reference parts and alternative options found for UPS1A101MDD1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS1A101MDD1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
107KXM010M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, Cornell Dubilier Electronics Inc UPS1A101MDD1TA vs 107KXM010M
1101LBM0511LEN311J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd UPS1A101MDD1TA vs 1101LBM0511LEN311J
NRWY101M10V5X11F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, NIC Components Corp UPS1A101MDD1TA vs NRWY101M10V5X11F3F
UKT1A101MDD1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF Nichicon Corporation UPS1A101MDD1TA vs UKT1A101MDD1TD
2101LBM0511LEN911J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd UPS1A101MDD1TA vs 2101LBM0511LEN911J
1101LBM0511LEN211B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd UPS1A101MDD1TA vs 1101LBM0511LEN211B
8101LBM0511LZ07A CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UPS1A101MDD1TA vs 8101LBM0511LZ07A
8101LBM0511LZN1A CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UPS1A101MDD1TA vs 8101LBM0511LZN1A
8101LBM0511LFN4M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd UPS1A101MDD1TA vs 8101LBM0511LFN4M
8101LBM0511LEN5M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd UPS1A101MDD1TA vs 8101LBM0511LEN5M

Related Parts for UPS1A101MDD1TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPS1A101MDD1TA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPS1A101MDD1TA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UPS1A101MDD1TA would you like to use for your alert(s)?
  • Please alert me when UPS1A101MDD1TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPS1A101MDD1TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPS1A101MDD1TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPS1A101MDD1TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPS1A101MDD1TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPS1A101MDD1TA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: