Part Details for 8101LBM0511LZ07A by Fenghua (HK) Electronics Ltd
Overview of 8101LBM0511LZ07A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 8101LBM0511LZ07A
8101LBM0511LZ07A CAD Models
8101LBM0511LZ07A Part Data Attributes
|
8101LBM0511LZ07A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8101LBM0511LZ07A
Fenghua (HK) Electronics Ltd
CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Terminal Pitch | 2 mm |
Alternate Parts for 8101LBM0511LZ07A
This table gives cross-reference parts and alternative options found for 8101LBM0511LZ07A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8101LBM0511LZ07A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
107KXM010M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, | Cornell Dubilier Electronics Inc | 8101LBM0511LZ07A vs 107KXM010M |
1101LBM0511LEN311J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 8101LBM0511LZ07A vs 1101LBM0511LEN311J |
NRWY101M10V5X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | 8101LBM0511LZ07A vs NRWY101M10V5X11F3F |
UKT1A101MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | Nichicon Corporation | 8101LBM0511LZ07A vs UKT1A101MDD1TD |
2101LBM0511LEN911J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 8101LBM0511LZ07A vs 2101LBM0511LEN911J |
1101LBM0511LEN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 8101LBM0511LZ07A vs 1101LBM0511LEN211B |
8101LBM0511LZN1A | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8101LBM0511LZ07A vs 8101LBM0511LZN1A |
8101LBM0511LFN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101LBM0511LZ07A vs 8101LBM0511LFN4M |
8101LBM0511LEN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101LBM0511LZ07A vs 8101LBM0511LEN5M |
8101LBM0511LE07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 8101LBM0511LZ07A vs 8101LBM0511LE07M |