Part Details for UPM2F470MHD by Nichicon Corporation
Overview of UPM2F470MHD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM2F470MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPM2F470MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 47uF, 315VDC, Ø18x35.5mm Min Qty: 1 | 7 |
|
$1.4600 / $3.5500 | Buy Now |
DISTI #
UPM2F470MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 315 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM2F470MHD) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM2F470MHD
UPM2F470MHD CAD Models
UPM2F470MHD Part Data Attributes
|
UPM2F470MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM2F470MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.6922 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 235 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM2F470MHD
This table gives cross-reference parts and alternative options found for UPM2F470MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM2F470MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ2F470MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPM2F470MHD vs UPJ2F470MHD1AA |
UPM2F470MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPM2F470MHD vs UPM2F470MHD1CC |
UPM2F470MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPM2F470MHD vs UPM2F470MHD1CA |
UPJ2F470MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM2F470MHD vs UPJ2F470MHD |
UPJ2F470MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPM2F470MHD vs UPJ2F470MHD1CT |
UPM2F470MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPM2F470MHD vs UPM2F470MHD1CT |
UPJ2F470MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPM2F470MHD vs UPJ2F470MHD1CC |
UPM2F470MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPM2F470MHD vs UPM2F470MHD1CP |
UPM2F470MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPM2F470MHD vs UPM2F470MHD1AA |
UPM2F470MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPM2F470MHD vs UPM2F470MHD1CM |