Part Details for UPM2A471MHD1CC by Nichicon Corporation
Overview of UPM2A471MHD1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPM2A471MHD1CC
UPM2A471MHD1CC CAD Models
UPM2A471MHD1CC Part Data Attributes
|
UPM2A471MHD1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM2A471MHD1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2200 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UPM2A471MHD1CC
This table gives cross-reference parts and alternative options found for UPM2A471MHD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM2A471MHD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ2A471MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UPM2A471MHD1CC vs UPJ2A471MHD1CT |
EEUFC2A471 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UPM2A471MHD1CC vs EEUFC2A471 |
ELXV101ETE471ML40A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | UPM2A471MHD1CC vs ELXV101ETE471ML40A |
ELXV101ETD471ML40A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | UPM2A471MHD1CC vs ELXV101ETD471ML40A |
SXE100VB471M16X40LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPM2A471MHD1CC vs SXE100VB471M16X40LL |
ESXE101ELL471ML40B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | UPM2A471MHD1CC vs ESXE101ELL471ML40B |
ESXE101ETD471ML40D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | UPM2A471MHD1CC vs ESXE101ETD471ML40D |
RJH-100V471MJ9#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | UPM2A471MHD1CC vs RJH-100V471MJ9#-F |
UPJ2A471MHDCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UPM2A471MHD1CC vs UPJ2A471MHDCC |
UPJ2A471MHDCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UPM2A471MHD1CC vs UPJ2A471MHDCA |