Part Details for ESXE101ELL471ML40B by United Chemi-Con Inc
Overview of ESXE101ELL471ML40B by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESXE101ELL471ML40B
ESXE101ELL471ML40B CAD Models
ESXE101ELL471ML40B Part Data Attributes
|
ESXE101ELL471ML40B
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESXE101ELL471ML40B
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ESXE(100V) | |
Terminal Pitch | 7.5 mm |
Alternate Parts for ESXE101ELL471ML40B
This table gives cross-reference parts and alternative options found for ESXE101ELL471ML40B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESXE101ELL471ML40B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ELXV101ETE471ML40C | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | ESXE101ELL471ML40B vs ELXV101ETE471ML40C |
RJH-100V471MJ9#-F | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | ESXE101ELL471ML40B vs RJH-100V471MJ9#-F |
UPJ2A471MHDCV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | ESXE101ELL471ML40B vs UPJ2A471MHDCV |
ELXV101ETE471ML40M | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | ESXE101ELL471ML40B vs ELXV101ETE471ML40M |
ELXV101ETE471ML40A | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | ESXE101ELL471ML40B vs ELXV101ETE471ML40A |
ELXV101ETD471ML40D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | ESXE101ELL471ML40B vs ELXV101ETD471ML40D |
EEUFC2A471 | Panasonic Electronic Components | $1.5091 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | ESXE101ELL471ML40B vs EEUFC2A471 |
ELXV101ELL471ML40M | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | ESXE101ELL471ML40B vs ELXV101ELL471ML40M |
ESXE101ETE471ML40M | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | ESXE101ELL471ML40B vs ESXE101ETE471ML40M |
ELXV101ETD471ML40N | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | ESXE101ELL471ML40B vs ELXV101ETD471ML40N |