UPM1K471MHD6CM
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF,

Overview of UPM1K471MHD6CM by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UPM1K471MHD6CM by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPM1K471MHD6CM by Nichicon Corporation

UPM1K471MHD6CM
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Ripple Current
1650 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. UPM1K471MHD6CM
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF,
    VS

Alternate Parts for UPM1K471MHD6CM

This table gives cross-reference parts and alternative options found for UPM1K471MHD6CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1K471MHD6CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPM1K471MHD6CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, Nichicon Corporation UPM1K471MHD6CM vs UPM1K471MHD6CC
ELXV800ETE471MM25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, TR Chemi-Con UPM1K471MHD6CM vs ELXV800ETE471MM25S
ESXE800ETD471MM25C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, United Chemi-Con Inc UPM1K471MHD6CM vs ESXE800ETD471MM25C
ESXE800ELL471MM25A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, United Chemi-Con Inc UPM1K471MHD6CM vs ESXE800ELL471MM25A
ESXE800ELL471MM25B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, United Chemi-Con Inc UPM1K471MHD6CM vs ESXE800ELL471MM25B
UPM1K471MHD6CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, Nichicon Corporation UPM1K471MHD6CM vs UPM1K471MHD6CP
SXE80VB471M18X25LL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED United Chemi-Con Inc UPM1K471MHD6CM vs SXE80VB471M18X25LL
UPJ1K471MHD6TN Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF Nichicon Corporation UPM1K471MHD6CM vs UPJ1K471MHD6TN
UPJ1K471MHD6CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, Nichicon Corporation UPM1K471MHD6CM vs UPJ1K471MHD6CM
UPJ1K471MHD6CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, Nichicon Corporation UPM1K471MHD6CM vs UPJ1K471MHD6CV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPM1K471MHD6CM by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPM1K471MHD6CM by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UPM1K471MHD6CM would you like to use for your alert(s)?
  • Please alert me when UPM1K471MHD6CM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPM1K471MHD6CM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPM1K471MHD6CM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPM1K471MHD6CM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPM1K471MHD6CM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPM1K471MHD6CM by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: