Part Details for SXE80VB471M18X25LL by United Chemi-Con Inc
Overview of SXE80VB471M18X25LL by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SXE80VB471M18X25LL
SXE80VB471M18X25LL CAD Models
SXE80VB471M18X25LL Part Data Attributes
|
SXE80VB471M18X25LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
SXE80VB471M18X25LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Optional Lead Configurations | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.128 mA | |
Length | 25 mm | |
Manufacturer Series | SXE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1650 mA | |
Series | SXE | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for SXE80VB471M18X25LL
This table gives cross-reference parts and alternative options found for SXE80VB471M18X25LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXE80VB471M18X25LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM1K471MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | SXE80VB471M18X25LL vs UPM1K471MHD6CC |
ELXV800ETE471MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, TR | Chemi-Con | SXE80VB471M18X25LL vs ELXV800ETE471MM25S |
ESXE800ETD471MM25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | SXE80VB471M18X25LL vs ESXE800ETD471MM25C |
ESXE800ELL471MM25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | SXE80VB471M18X25LL vs ESXE800ELL471MM25A |
ESXE800ELL471MM25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | SXE80VB471M18X25LL vs ESXE800ELL471MM25B |
UPM1K471MHD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | SXE80VB471M18X25LL vs UPM1K471MHD6CP |
UPJ1K471MHD6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | SXE80VB471M18X25LL vs UPJ1K471MHD6TN |
UPJ1K471MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | SXE80VB471M18X25LL vs UPJ1K471MHD6CM |
UPJ1K471MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | SXE80VB471M18X25LL vs UPJ1K471MHD6CV |
ESXE800ETD471MM25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | SXE80VB471M18X25LL vs ESXE800ETD471MM25B |