Part Details for UPM1H4R7MDD by Nichicon Corporation
Overview of UPM1H4R7MDD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1H4R7MDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_28623601
|
Arrow Electronics | Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 40mA 2000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1134 Package Multiple: 1 Date Code: 2244 | Americas - 771 |
|
$0.0560 / $0.0780 | Buy Now |
DISTI #
70187702
|
RS | Capacitor Aluminum Electrolytic Cap4.7uF 50V 20% Radial 5X11 LS 2mm | Nichicon UPM1H4R7MDD RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0810 | RFQ |
|
Future Electronics | PM Series 4.7 uF 50 V 105°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 410Bag |
|
$0.0389 / $0.0446 | Buy Now |
DISTI #
84352895
|
Verical | Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 40mA 2000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 771 Package Multiple: 1 Date Code: 2244 | Americas - 771 |
|
$0.0780 | Buy Now |
DISTI #
UPM1H4R7MDD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 50 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPM1H4R7MDD) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528101395860
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 771 |
|
$0.0700 | Buy Now |
Part Details for UPM1H4R7MDD
UPM1H4R7MDD CAD Models
UPM1H4R7MDD Part Data Attributes
|
UPM1H4R7MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1H4R7MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00705 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 40 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1H4R7MDD
This table gives cross-reference parts and alternative options found for UPM1H4R7MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1H4R7MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14R7LFM0511LEN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UPM1H4R7MDD vs 14R7LFM0511LEN711B |
24R7LFM0511LEN4110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UPM1H4R7MDD vs 24R7LFM0511LEN4110 |
50YXA4R7MFA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | UPM1H4R7MDD vs 50YXA4R7MFA5X11 |
14R7LFM0511LEN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | UPM1H4R7MDD vs 14R7LFM0511LEN111B |
UPM1H4R7MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | UPM1H4R7MDD vs UPM1H4R7MDD1CA |
UPJ1H4R7MDDCM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | UPM1H4R7MDD vs UPJ1H4R7MDDCM |
50PX4R7MEFCCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UPM1H4R7MDD vs 50PX4R7MEFCCA5X11 |
EKME500ETE4R7ME11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | United Chemi-Con Inc | UPM1H4R7MDD vs EKME500ETE4R7ME11B |
84R7LFM0511LM05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | UPM1H4R7MDD vs 84R7LFM0511LM05P |
NRSZ4R7M50V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPM1H4R7MDD vs NRSZ4R7M50V5X11TBF1F |