Part Details for UPM1H471MHD6CP by Nichicon Corporation
Overview of UPM1H471MHD6CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPM1H471MHD6CP
UPM1H471MHD6CP CAD Models
UPM1H471MHD6CP Part Data Attributes
|
UPM1H471MHD6CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1H471MHD6CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1470 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UPM1H471MHD6CP
This table gives cross-reference parts and alternative options found for UPM1H471MHD6CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1H471MHD6CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM1H471MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UPM1H471MHD6CP vs UPM1H471MHD6AA |
ESXE500ETD471MM15C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | UPM1H471MHD6CP vs ESXE500ETD471MM15C |
KLM1H471M5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Gemmy Electronics Co Ltd | UPM1H471MHD6CP vs KLM1H471M5 |
UPJ1H471MHD6TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UPM1H471MHD6CP vs UPJ1H471MHD6TO |
ESXE500ETD471MM15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | UPM1H471MHD6CP vs ESXE500ETD471MM15D |
UPM1H471MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM1H471MHD6CP vs UPM1H471MHD6 |
UPM1H471MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UPM1H471MHD6CP vs UPM1H471MHD6CA |
UPJ1H471MHD6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM1H471MHD6CP vs UPJ1H471MHD6TN |
GHZ1H471M1815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | Gemmy Electronics Co Ltd | UPM1H471MHD6CP vs GHZ1H471M1815 |
UPJ1H471MHD6TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UPM1H471MHD6CP vs UPJ1H471MHD6TD |