Part Details for UPJ1H471MHD6TN by Nichicon Corporation
Overview of UPJ1H471MHD6TN by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ1H471MHD6TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-12254-1-ND
|
DigiKey | CAP ALUM 470UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
156 In Stock |
|
$0.3497 / $1.0800 | Buy Now |
DISTI #
647-UPJ1H471MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 20% Aluminum Capacitor RoHS: Compliant | 0 |
|
$0.3540 / $1.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks | 0 |
|
$0.3310 | Buy Now |
Part Details for UPJ1H471MHD6TN
UPJ1H471MHD6TN CAD Models
UPJ1H471MHD6TN Part Data Attributes
|
UPJ1H471MHD6TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1H471MHD6TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.705 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1170 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1H471MHD6TN
This table gives cross-reference parts and alternative options found for UPJ1H471MHD6TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1H471MHD6TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPM1H471MHD6CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | UPJ1H471MHD6TN vs UPM1H471MHD6CA |
ESXE500ELL471MM15C | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | UPJ1H471MHD6TN vs ESXE500ELL471MM15C |
ECA1HFQ471S | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | UPJ1H471MHD6TN vs ECA1HFQ471S |
UPJ1H471MHD6AA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | UPJ1H471MHD6TN vs UPJ1H471MHD6AA |
ESXE500ETE471MM15A | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | UPJ1H471MHD6TN vs ESXE500ETE471MM15A |
ESXE500ELL471MM15N | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | UPJ1H471MHD6TN vs ESXE500ELL471MM15N |
SXE50VB471M18X15LL | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | UPJ1H471MHD6TN vs SXE50VB471M18X15LL |
UPJ1H471MHD6TO | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | UPJ1H471MHD6TN vs UPJ1H471MHD6TO |
ECR1HGC471MLL50180015 | Nantong Jianghai Capacitor Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | UPJ1H471MHD6TN vs ECR1HGC471MLL50180015 |
ESXE500ETE471MM15M | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | UPJ1H471MHD6TN vs ESXE500ETE471MM15M |