UPM1E221MPD6CP
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF,

Overview of UPM1E221MPD6CP by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UPM1E221MPD6CP by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPM1E221MPD6CP by Nichicon Corporation

UPM1E221MPD6CP
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
12.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
670 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. UPM1E221MPD6CP
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF,
    VS

Alternate Parts for UPM1E221MPD6CP

This table gives cross-reference parts and alternative options found for UPM1E221MPD6CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1E221MPD6CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LESRA220M25CF110X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc UPM1E221MPD6CP vs LESRA220M25CF110X12.5
UPM1E221MPD6CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, Nichicon Corporation UPM1E221MPD6CP vs UPM1E221MPD6CM
25NXA220MEFCCC10X12.5 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF Rubycon Corporation UPM1E221MPD6CP vs 25NXA220MEFCCC10X12.5
NRSX221M25V8X12.5TB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp UPM1E221MPD6CP vs NRSX221M25V8X12.5TB
UPJ1E221MPD6TN Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, Nichicon Corporation UPM1E221MPD6CP vs UPJ1E221MPD6TN
25NXA220MEFCT810X12.5 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF Rubycon Corporation UPM1E221MPD6CP vs 25NXA220MEFCT810X12.5
LESRA220M25CF310X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc UPM1E221MPD6CP vs LESRA220M25CF310X12.5
LESRA220M25TB210X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc UPM1E221MPD6CP vs LESRA220M25TB210X12.5
RJH-25V221MH3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED ELNA America Inc UPM1E221MPD6CP vs RJH-25V221MH3
NRSZ221M25V10X12.5SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, NIC Components Corp UPM1E221MPD6CP vs NRSZ221M25V10X12.5SP7.5LLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPM1E221MPD6CP by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPM1E221MPD6CP by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UPM1E221MPD6CP would you like to use for your alert(s)?
  • Please alert me when UPM1E221MPD6CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPM1E221MPD6CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPM1E221MPD6CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPM1E221MPD6CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPM1E221MPD6CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPM1E221MPD6CP by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: