Part Details for UPM1E221MPD6CM by Nichicon Corporation
Overview of UPM1E221MPD6CM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPM1E221MPD6CM
UPM1E221MPD6CM CAD Models
UPM1E221MPD6CM Part Data Attributes
|
UPM1E221MPD6CM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1E221MPD6CM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 670 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UPM1E221MPD6CM
This table gives cross-reference parts and alternative options found for UPM1E221MPD6CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1E221MPD6CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LESRA220M25TR5210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | UPM1E221MPD6CM vs LESRA220M25TR5210X12.5 |
RJH-25V221MH3#-G59 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | UPM1E221MPD6CM vs RJH-25V221MH3#-G59 |
LESRA220M25TR6310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | UPM1E221MPD6CM vs LESRA220M25TR6310X12.5 |
UPJ1E221MPD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UPM1E221MPD6CM vs UPJ1E221MPD6CM |
NRSZ221M25V10X12.5F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | UPM1E221MPD6CM vs NRSZ221M25V10X12.5F2F |
RJH-25V221MH3#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | UPM1E221MPD6CM vs RJH-25V221MH3#-G9 |
NRSZ221M25V10X12.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | UPM1E221MPD6CM vs NRSZ221M25V10X12.5F1F |
25NXA220MEFCT810X12.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | UPM1E221MPD6CM vs 25NXA220MEFCT810X12.5 |
UPM1E221MPD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM1E221MPD6CM vs UPM1E221MPD6 |
UPJ1E221MPD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UPM1E221MPD6CM vs UPJ1E221MPD6CA |