Part Details for UPJ2A680MHD6AA by Nichicon Corporation
Overview of UPJ2A680MHD6AA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPJ2A680MHD6AA
UPJ2A680MHD6AA CAD Models
UPJ2A680MHD6AA Part Data Attributes
|
UPJ2A680MHD6AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ2A680MHD6AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 466 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UPJ2A680MHD6AA
This table gives cross-reference parts and alternative options found for UPJ2A680MHD6AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ2A680MHD6AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE101ELL680MK15M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | United Chemi-Con Inc | UPJ2A680MHD6AA vs ESXE101ELL680MK15M |
ESXE101ETE680MK15A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | United Chemi-Con Inc | UPJ2A680MHD6AA vs ESXE101ETE680MK15A |
UPM2A680MHD6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UPJ2A680MHD6AA vs UPM2A680MHD6CT |
ESXE101ETE680MK15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | United Chemi-Con Inc | UPJ2A680MHD6AA vs ESXE101ETE680MK15D |
ECR2AGK680MLL50125015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | Nantong Jianghai Capacitor Co Ltd | UPJ2A680MHD6AA vs ECR2AGK680MLL50125015 |
ESXE101ELL680MK15N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | United Chemi-Con Inc | UPJ2A680MHD6AA vs ESXE101ELL680MK15N |
UPJ2A680MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPJ2A680MHD6AA vs UPJ2A680MHD6 |
ESXE101ETE680MK15M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | United Chemi-Con Inc | UPJ2A680MHD6AA vs ESXE101ETE680MK15M |
UPJ2A680MHD6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UPJ2A680MHD6AA vs UPJ2A680MHD6CT |
RJH-100V680MI4#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | ELNA America Inc | UPJ2A680MHD6AA vs RJH-100V680MI4#-G10 |