Part Details for ESXE101ETE680MK15A by United Chemi-Con Inc
Overview of ESXE101ETE680MK15A by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESXE101ETE680MK15A
ESXE101ETE680MK15A CAD Models
ESXE101ETE680MK15A Part Data Attributes
|
ESXE101ETE680MK15A
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESXE101ETE680MK15A
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ESXE(100V) | |
Terminal Pitch | 5 mm |
Alternate Parts for ESXE101ETE680MK15A
This table gives cross-reference parts and alternative options found for ESXE101ETE680MK15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESXE101ETE680MK15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE101ELL680MK15M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | United Chemi-Con Inc | ESXE101ETE680MK15A vs ESXE101ELL680MK15M |
UPM2A680MHD6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | ESXE101ETE680MK15A vs UPM2A680MHD6CT |
ESXE101ETE680MK15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | United Chemi-Con Inc | ESXE101ETE680MK15A vs ESXE101ETE680MK15D |
ECR2AGK680MLL50125015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | Nantong Jianghai Capacitor Co Ltd | ESXE101ETE680MK15A vs ECR2AGK680MLL50125015 |
ESXE101ELL680MK15N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | United Chemi-Con Inc | ESXE101ETE680MK15A vs ESXE101ELL680MK15N |
UPJ2A680MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ESXE101ETE680MK15A vs UPJ2A680MHD6 |
ESXE101ETE680MK15M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | United Chemi-Con Inc | ESXE101ETE680MK15A vs ESXE101ETE680MK15M |
UPJ2A680MHD6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | ESXE101ETE680MK15A vs UPJ2A680MHD6CT |
UPJ2A680MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | ESXE101ETE680MK15A vs UPJ2A680MHD6AA |
RJH-100V680MI4#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | ELNA America Inc | ESXE101ETE680MK15A vs RJH-100V680MI4#-G10 |