There are no models available for this part yet.
Overview of UPJ2A271MHD6 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for UPJ2A271MHD6 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K9274
|
Newark | Aluminum Electrolytic Capacitor 270Uf, 100V, 20%, Radial, Capacitance:270µf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UPJ2A271MHD6 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5430 / $0.7810 | Buy Now | |
DISTI #
493-15685-ND
|
DigiKey | CAP ALUM 270UF 20% 100V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
4539 In Stock |
|
$0.5252 / $1.7600 | Buy Now | |
DISTI #
647-UPJ2A271MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 270uF 20% 18X20 7.5LS RoHS: Compliant | 62 |
|
$0.4800 / $1.0400 | Buy Now | |
Future Electronics | PJ Series 270 uF 100V 105°C Ø18 x 20mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 55Bag |
|
$0.4550 / $0.5550 | Buy Now | ||
Quest Components | 560 |
|
$3.3750 / $6.7500 | Buy Now | |||
DISTI #
UPJ2A271MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 270uF 20% 18X20 7.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.4480 / $0.4750 | Buy Now | |
Chip 1 Exchange | INSTOCK | 998 |
|
RFQ | |||
DISTI #
UPJ2A271MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 100 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ2A271MHD6) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UPJ2A271MHD6 by Nichicon Corporation
Part Data Attributes for UPJ2A271MHD6 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
270 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.81 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
918 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPJ2A271MHD6
This table gives cross-reference parts and alternative options found for UPJ2A271MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ2A271MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJH-100V271MK5#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | ELNA America Inc | UPJ2A271MHD6 vs RJH-100V271MK5#-GAS |
B41858D9277M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | UPJ2A271MHD6 vs B41858D9277M003 |
8271LDM1820LMN4E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | UPJ2A271MHD6 vs 8271LDM1820LMN4E |
8271LDM1820LM00M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | UPJ2A271MHD6 vs 8271LDM1820LM00M |
B41858D9277M012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | UPJ2A271MHD6 vs B41858D9277M012 |
8271LDM1820LMN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | UPJ2A271MHD6 vs 8271LDM1820LMN0P |
8271LDM1820LMN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | UPJ2A271MHD6 vs 8271LDM1820LMN7N |
8271LDM1820LM00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | UPJ2A271MHD6 vs 8271LDM1820LM00E |
8271LDM1820LM07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | UPJ2A271MHD6 vs 8271LDM1820LM07F |
8271LDM1820LMN5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | UPJ2A271MHD6 vs 8271LDM1820LMN5F |