Part Details for 8271LDM1820LMN7N by Fenghua (HK) Electronics Ltd
Overview of 8271LDM1820LMN7N by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8271LDM1820LMN7N
8271LDM1820LMN7N CAD Models
8271LDM1820LMN7N Part Data Attributes
|
8271LDM1820LMN7N
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8271LDM1820LMN7N
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8271LDM1820LMN7N
This table gives cross-reference parts and alternative options found for 8271LDM1820LMN7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8271LDM1820LMN7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJH-100V271MK5#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | ELNA America Inc | 8271LDM1820LMN7N vs RJH-100V271MK5#-GAS |
B41858D9277M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | 8271LDM1820LMN7N vs B41858D9277M003 |
8271LDM1820LMN4E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | 8271LDM1820LMN7N vs 8271LDM1820LMN4E |
8271LDM1820LM00M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | 8271LDM1820LMN7N vs 8271LDM1820LM00M |
B41858D9277M012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | 8271LDM1820LMN7N vs B41858D9277M012 |
8271LDM1820LMN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | 8271LDM1820LMN7N vs 8271LDM1820LMN0P |
8271LDM1820LM00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | 8271LDM1820LMN7N vs 8271LDM1820LM00E |
8271LDM1820LM07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | 8271LDM1820LMN7N vs 8271LDM1820LM07F |
8271LDM1820LMN5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | 8271LDM1820LMN7N vs 8271LDM1820LMN5F |
ESXE101ETE271MM20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | United Chemi-Con Inc | 8271LDM1820LMN7N vs ESXE101ETE271MM20D |