Part Details for UPJ1H820MPT by Nichicon Corporation
Overview of UPJ1H820MPT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPJ1H820MPT
UPJ1H820MPT CAD Models
UPJ1H820MPT Part Data Attributes
|
UPJ1H820MPT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1H820MPT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.123 mA | |
Manufacturer Series | PJ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 320 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1H820MPT
This table gives cross-reference parts and alternative options found for UPJ1H820MPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1H820MPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41043A6826M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UPJ1H820MPT vs B41043A6826M000 |
UPJ1H820MPD6TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPJ1H820MPT vs UPJ1H820MPD6TP |
UPM1H820MPH6TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | UPJ1H820MPT vs UPM1H820MPH6TD |
TD04RLXV50VB82MJ12F50H18 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPJ1H820MPT vs TD04RLXV50VB82MJ12F50H18 |
B41043A6826M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UPJ1H820MPT vs B41043A6826M008 |
826JWL050M811 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | UPJ1H820MPT vs 826JWL050M811 |
UPL1H820MPH1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPJ1H820MPT vs UPL1H820MPH1CP |
ELXV500EMC820MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPJ1H820MPT vs ELXV500EMC820MH15D |
UPM1H820MPD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPJ1H820MPT vs UPM1H820MPD1TE |
ELXY500ETB820MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPJ1H820MPT vs ELXY500ETB820MH15D |