There are no models available for this part yet.
Overview of UPJ1H820MPD6TP by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for UPJ1H820MPD6TP by Nichicon Corporation
Part Data Attributes for UPJ1H820MPD6TP by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
82 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.123 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
330 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPJ1H820MPD6TP
This table gives cross-reference parts and alternative options found for UPJ1H820MPD6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1H820MPD6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXY500EMC820MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPJ1H820MPD6TP vs ELXY500EMC820MH15D |
EEUFB1H820LB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | UPJ1H820MPD6TP vs EEUFB1H820LB |
B41858C6826M012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | UPJ1H820MPD6TP vs B41858C6826M012 |
50MV82GX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 82uF, THROUGH HOLE MOUNT | SANYO Electric Co Ltd | UPJ1H820MPD6TP vs 50MV82GX |
UPL1H820MPH1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPJ1H820MPD6TP vs UPL1H820MPH1CP |
TD04RLXV50VB82MJ12F50H18 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPJ1H820MPD6TP vs TD04RLXV50VB82MJ12F50H18 |
ECEA1HFE820 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | UPJ1H820MPD6TP vs ECEA1HFE820 |
UPL1H820MPH6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPJ1H820MPD6TP vs UPL1H820MPH6CV |
SXE50VB82MJ12 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | UPJ1H820MPD6TP vs SXE50VB82MJ12 |
ELXV500ETA820MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPJ1H820MPD6TP vs ELXV500ETA820MJC5S |