Part Details for UPJ1H331MPDCT by Nichicon Corporation
Overview of UPJ1H331MPDCT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPJ1H331MPDCT
UPJ1H331MPDCT CAD Models
UPJ1H331MPDCT Part Data Attributes
|
UPJ1H331MPDCT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1H331MPDCT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 180 mΩ | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1300 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UPJ1H331MPDCT
This table gives cross-reference parts and alternative options found for UPJ1H331MPDCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1H331MPDCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41042A6337M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | UPJ1H331MPDCT vs B41042A6337M001 |
UPJ1H331MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UPJ1H331MPDCT vs UPJ1H331MPD1CA |
UPJ1H331MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UPJ1H331MPDCT vs UPJ1H331MPD1CP |
KLM1H331M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Gemmy Electronics Co Ltd | UPJ1H331MPDCT vs KLM1H331M |
UPM1H331MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UPJ1H331MPDCT vs UPM1H331MPD1CV |
UPM1H331MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UPJ1H331MPDCT vs UPM1H331MPD1CM |
UPJ1H331MPD1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UPJ1H331MPDCT vs UPJ1H331MPD1 |
UPJ1H331MPDTO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UPJ1H331MPDCT vs UPJ1H331MPDTO |
RLS337050M1032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Taiwan Ostor Corporation | UPJ1H331MPDCT vs RLS337050M1032 |
UPM1H331MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UPJ1H331MPDCT vs UPM1H331MPD1CC |