Part Details for B41042A6337M001 by TDK Corporation
Overview of B41042A6337M001 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41042A6337M001
B41042A6337M001 CAD Models
B41042A6337M001 Part Data Attributes
|
B41042A6337M001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41042A6337M001
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1305 mA | |
Series | B41042 |
Alternate Parts for B41042A6337M001
This table gives cross-reference parts and alternative options found for B41042A6337M001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41042A6337M001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ1H331MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | B41042A6337M001 vs UPJ1H331MPD1CA |
UPJ1H331MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | B41042A6337M001 vs UPJ1H331MPD1CP |
KLM1H331M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Gemmy Electronics Co Ltd | B41042A6337M001 vs KLM1H331M |
UPM1H331MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | B41042A6337M001 vs UPM1H331MPD1CV |
UPM1H331MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | B41042A6337M001 vs UPM1H331MPD1CM |
UPJ1H331MPD1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | B41042A6337M001 vs UPJ1H331MPD1 |
UPJ1H331MPDTO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | B41042A6337M001 vs UPJ1H331MPDTO |
RLS337050M1032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Taiwan Ostor Corporation | B41042A6337M001 vs RLS337050M1032 |
UPM1H331MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | B41042A6337M001 vs UPM1H331MPD1CC |
R0Z11050334M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | TDK Epcos | B41042A6337M001 vs R0Z11050334M |