Part Details for UPJ1H010MDH by Nichicon Corporation
Overview of UPJ1H010MDH by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPJ1H010MDH
UPJ1H010MDH CAD Models
UPJ1H010MDH Part Data Attributes
|
UPJ1H010MDH
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1H010MDH
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0015 mA | |
Length | 11 mm | |
Manufacturer Series | PJ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 18 mA | |
Series | PJ | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1H010MDH
This table gives cross-reference parts and alternative options found for UPJ1H010MDH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1H010MDH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50PX1MEFC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UPJ1H010MDH vs 50PX1MEFC5X11 |
NRWY1R0M50V5X11TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPJ1H010MDH vs NRWY1R0M50V5X11TBSTF |
50PX1MEFCTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, | Rubycon Corporation | UPJ1H010MDH vs 50PX1MEFCTA5X11 |
NRWY1R0M50V5X11TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPJ1H010MDH vs NRWY1R0M50V5X11TBF |
KMEBP50VB1R0M5X11LL | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPJ1H010MDH vs KMEBP50VB1R0M5X11LL |
UPR1H010MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPJ1H010MDH vs UPR1H010MDH |
NRWP1R0M50V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF | NIC Components Corp | UPJ1H010MDH vs NRWP1R0M50V5X11TBF |
NRSX1R0M50V5X11TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | UPJ1H010MDH vs NRSX1R0M50V5X11TR |
50YXA1MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UPJ1H010MDH vs 50YXA1MCC5X11 |
NRSY1R0M50V5X11TBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPJ1H010MDH vs NRSY1R0M50V5X11TBYF |