UPJ1H010MDH
vs
NRWP1R0M50V5X11TBF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NICHICON CORP
|
NIC COMPONENTS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00
|
8532.22.00.20
|
Capacitance |
1 µF
|
1 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
5 mm
|
5 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
JESD-609 Code |
e0
|
|
Leakage Current |
0.0015 mA
|
0.003 mA
|
Length |
11 mm
|
11 mm
|
Manufacturer Series |
PJ
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Radial
|
Radial
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Ripple Current |
18 mA
|
13 mA
|
Series |
PJ
|
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.1
|
0.12
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
3
|
3
|
Factory Lead Time |
|
17 Weeks
|
ESR |
|
199040 mΩ
|
Multilayer |
|
No
|
Packing Method |
|
AMMO PACK
|
Terminal Pitch |
|
2 mm
|
|
|
|
Compare UPJ1H010MDH with alternatives
Compare NRWP1R0M50V5X11TBF with alternatives