There are no models available for this part yet.
Overview of UPD78042FGF-XXX-3B9 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
CAD Models for UPD78042FGF-XXX-3B9 by Renesas Electronics Corporation
Part Data Attributes for UPD78042FGF-XXX-3B9 by Renesas Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEC ELECTRONICS AMERICA INC
|
Part Package Code
|
QFP
|
Package Description
|
14 X 20 MM, PLASTIC, QFP-80
|
Pin Count
|
80
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
CPU Family
|
UPD78K0
|
Clock Frequency-Max
|
5 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PQFP-G80
|
Length
|
20 mm
|
Number of I/O Lines
|
68
|
Number of Terminals
|
80
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP80,.7X.9,32
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
512
|
ROM (words)
|
16384
|
ROM Programmability
|
MROM
|
Seated Height-Max
|
3 mm
|
Speed
|
5 MHz
|
Supply Current-Max
|
21.6 mA
|
Surface Mount
|
YES
|
Technology
|
MOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for UPD78042FGF-XXX-3B9
This table gives cross-reference parts and alternative options found for UPD78042FGF-XXX-3B9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD78042FGF-XXX-3B9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD78042FGF-XXX-3B9-A | Microcontroller, 8-Bit, MROM, MOS, PQFP80, 14 X 20 MM, PLASTIC, QFP-80 | NEC Electronics Group | UPD78042FGF-XXX-3B9 vs UPD78042FGF-XXX-3B9-A |
UPD78042FGF-XXX-3B9-A | UPD78042FGF-XXX-3B9-A | Renesas Electronics Corporation | UPD78042FGF-XXX-3B9 vs UPD78042FGF-XXX-3B9-A |