Part Details for UPD71088C-10 by NEC Electronics America Inc
Overview of UPD71088C-10 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD71088C-10
UPD71088C-10 CAD Models
UPD71088C-10 Part Data Attributes:
|
UPD71088C-10
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD71088C-10
NEC Electronics America Inc
Control/Command Signal Generator, 10MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 70116; 70108 | |
Clock Frequency-Max | 10 MHz | |
JESD-30 Code | R-PDIP-T20 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
Alternate Parts for UPD71088C-10
This table gives cross-reference parts and alternative options found for UPD71088C-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD71088C-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-85528012C | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CQCC20 | Harris Semiconductor | UPD71088C-10 vs 5962-85528012C |
M5L8288P | Control/Command Signal Generator, 10MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Mitsubishi Electric | UPD71088C-10 vs M5L8288P |
QD8289 | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CDIP20 | Intel Corporation | UPD71088C-10 vs QD8289 |
LD8289-1 | Bus Arbiter/Continuous Signal Generator, 10MHz, CMOS, CDIP20 | Intel Corporation | UPD71088C-10 vs LD8289-1 |
KS82C88A-10IP | Control/Command Signal Generator, 10MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Samsung Semiconductor | UPD71088C-10 vs KS82C88A-10IP |
LP8289-1 | Bus Arbiter/Continuous Signal Generator, 10MHz, CMOS, PDIP20 | Intel Corporation | UPD71088C-10 vs LP8289-1 |
CD82C89 | 8MHz, BUS ARBITER AND CONT SIG GEN, CDIP20 | Intersil Corporation | UPD71088C-10 vs CD82C89 |
CA82C88-5IJ | Control/Command Signal Generator, 5MHz, CDIP20 | Integrated Device Technology Inc | UPD71088C-10 vs CA82C88-5IJ |
MD82C288-12/883 | Control/Command Signal Generator, CMOS, CDIP20 | Harris Semiconductor | UPD71088C-10 vs MD82C288-12/883 |
MR82C89/B | 8MHz, BUS ARBITER AND CONT SIG GEN, CQCC20, CERAMIC, LCC-20 | Intersil Corporation | UPD71088C-10 vs MR82C89/B |