Microcontrollers and Processors
UPD70F3102AGJ-33-UEN
Description: Microcontroller, 32-Bit, FLASH, 33MHz, MOS, PQFP144, 20 X 20 MM, FINE PITCH, PLASTIC, LQFP-144

Overview of UPD70F3102AGJ-33-UEN by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Transportation and Logistics Agriculture Technology Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
UPD70F3102AGJ-33-8EU Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion), LQFP, /
UPD70F3102AGJ-33-8EU-A Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion), LQFP, /

CAD Models for UPD70F3102AGJ-33-UEN by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD70F3102AGJ-33-UEN by NEC Electronics Group

UPD70F3102AGJ-33-UEN
NEC Electronics Group
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
QFP
Package Description
20 X 20 MM, FINE PITCH, PLASTIC, LQFP-144
Pin Count
144
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
24
Bit Size
32
Clock Frequency-Max
33 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
16
JESD-30 Code
S-PQFP-G144
Length
20 mm
Number of I/O Lines
130
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
33 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. UPD70F3102AGJ-33-UEN
    NEC Electronics Group
    Microcontroller, 32-Bit, FLASH, 33MHz, MOS, PQFP144, 20 X 20 MM, FINE PITCH, PLASTIC, LQFP-144
    VS

Alternate Parts for UPD70F3102AGJ-33-UEN

This table gives cross-reference parts and alternative options found for UPD70F3102AGJ-33-UEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD70F3102AGJ-33-UEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD703102AGJ-33-XXX-8EU Microcontroller, 32-Bit, MROM, MOS, PQFP144, 20 X 20 MM, FINE PITCH, PLASTIC, LQFP-144 NEC Electronics Group UPD70F3102AGJ-33-UEN vs UPD703102AGJ-33-XXX-8EU
UPD70F3102AGJ-33-8EU 32-bit Microcontrollers (Non Promotion), LQFP, / Renesas Electronics Corporation UPD70F3102AGJ-33-UEN vs UPD70F3102AGJ-33-8EU
UPD70F3102AGJ-33-8EU-A 32-bit Microcontrollers (Non Promotion), LQFP, / Renesas Electronics Corporation UPD70F3102AGJ-33-UEN vs UPD70F3102AGJ-33-8EU-A
UPD70F3102AGJ-33-8EU-A Microcontroller, 32-Bit, FLASH, 33MHz, MOS, PQFP144, 20 X 20 MM, FINE PITCH, PLASTIC, LQFP-144 NEC Electronics Group UPD70F3102AGJ-33-UEN vs UPD70F3102AGJ-33-8EU-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD70F3102AGJ-33-UEN by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD70F3102AGJ-33-UEN by NEC Electronics Group

Select Manufacturer
Which Manufacturer of UPD70F3102AGJ-33-UEN would you like to use for your alert(s)?
  • Please alert me when UPD70F3102AGJ-33-UEN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD70F3102AGJ-33-UEN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD70F3102AGJ-33-UEN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD70F3102AGJ-33-UEN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD70F3102AGJ-33-UEN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD70F3102AGJ-33-UEN by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: