UPD703079AYGCA-XXX-8EU
Description: Microcontroller, 32-Bit, MROM, 16MHz, CMOS, PQFP100, 14 X 14 MM, FINE PITCH, PLASTIC, LQFP-100

Overview of UPD703079AYGCA-XXX-8EU by NEC Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UPD703079AYGCA-XXX-8EU by NEC Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD703079AYGCA-XXX-8EU by NEC Electronics America Inc

UPD703079AYGCA-XXX-8EU
NEC Electronics America Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS AMERICA INC
Package Description
14 X 14 MM, FINE PITCH, PLASTIC, LQFP-100
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
22
Bit Size
32
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
16
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
Length
14 mm
Number of I/O Lines
84
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
ROM Programmability
MROM
Seated Height-Max
1.6 mm
Speed
16 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. UPD703079AYGCA-XXX-8EU
    NEC Electronics America Inc
    Microcontroller, 32-Bit, MROM, 16MHz, CMOS, PQFP100, 14 X 14 MM, FINE PITCH, PLASTIC, LQFP-100
    VS

Alternate Parts for UPD703079AYGCA-XXX-8EU

This table gives cross-reference parts and alternative options found for UPD703079AYGCA-XXX-8EU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD703079AYGCA-XXX-8EU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD703079AYGC(A)-XXX-8EU IC,MICROCONTROLLER,32-BIT,V850 CPU,CMOS,QFP,100PIN,PLASTIC Renesas Electronics Corporation UPD703079AYGCA-XXX-8EU vs UPD703079AYGC(A)-XXX-8EU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD703079AYGCA-XXX-8EU by NEC Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD703079AYGCA-XXX-8EU by NEC Electronics America Inc

Select Manufacturer
Which Manufacturer of UPD703079AYGCA-XXX-8EU would you like to use for your alert(s)?
  • Please alert me when UPD703079AYGCA-XXX-8EU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD703079AYGCA-XXX-8EU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD703079AYGCA-XXX-8EU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD703079AYGCA-XXX-8EU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD703079AYGCA-XXX-8EU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD703079AYGCA-XXX-8EU by NEC Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: