Part Details for UPD703079AYGC(A)-XXX-8EU by Renesas Electronics Corporation
Overview of UPD703079AYGC(A)-XXX-8EU by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for UPD703079AYGC(A)-XXX-8EU
UPD703079AYGC(A)-XXX-8EU CAD Models
UPD703079AYGC(A)-XXX-8EU Part Data Attributes
|
UPD703079AYGC(A)-XXX-8EU
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD703079AYGC(A)-XXX-8EU
Renesas Electronics Corporation
IC,MICROCONTROLLER,32-BIT,V850 CPU,CMOS,QFP,100PIN,PLASTIC
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | 22 | |
Bit Size | 32 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of I/O Lines | 84 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 1.6 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for UPD703079AYGC(A)-XXX-8EU
This table gives cross-reference parts and alternative options found for UPD703079AYGC(A)-XXX-8EU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD703079AYGC(A)-XXX-8EU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD703079AYGCA-XXX-8EU | Microcontroller, 32-Bit, MROM, 16MHz, CMOS, PQFP100, 14 X 14 MM, FINE PITCH, PLASTIC, LQFP-100 | NEC Electronics America Inc | UPD703079AYGC(A)-XXX-8EU vs UPD703079AYGCA-XXX-8EU |