Part Details for MN53060PXG by Panasonic Electronic Components
Overview of MN53060PXG by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MN53060PXG
MN53060PXG CAD Models
MN53060PXG Part Data Attributes:
|
MN53060PXG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN53060PXG
Panasonic Electronic Components
Y/C Separator IC, PQFP100, 18 X 18 MM, PLASTIC, QFP-100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | Y/C SEPARATOR IC | |
JESD-30 Code | S-PQFP-G100 | |
Length | 18 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.9 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 18 mm |
Alternate Parts for MN53060PXG
This table gives cross-reference parts and alternative options found for MN53060PXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN53060PXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC9057BF | IC Y/C SEPARATOR IC, PQFP100, 14 X 20 MM, PLASTIC, QFP-100, Signal Separator IC | Toshiba America Electronic Components | MN53060PXG vs TC9057BF |
TC90A30AF | IC Y/C SEPARATOR IC, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100, Signal Separator IC | Toshiba America Electronic Components | MN53060PXG vs TC90A30AF |